Direct
Upgrade
Upgrade
Similar

EKY-500ETD4R7ME11D | |
|---|---|
DigiKey Part Number | 565-EKY-500ETD4R7ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-500ETD4R7ME11D |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 35.2 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 88 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 1.9 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H4R7SB | Panasonic Industry | 15.130 | P19614CT-ND | €0.31000 | Direct |
| 100YXJ4.7MT15X11 | Rubycon | 0 | 100YXJ4.7MT15X11-ND | €0.04482 | Upgrade |
| 100YXJ4.7MTA5X11 | Rubycon | 0 | 100YXJ4.7MTA5X11-ND | €0.04482 | Upgrade |
| 860160672005 | Würth Elektronik | 0 | 732-9583-1-ND | €0.12000 | Similar |





