Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-500ETD151MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-500ETD151MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-500ETD151MJC5S |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL151MJC5S | Chemi-Con | 714 | 565-EKY-500ELL151MJC5S-ND | €0.67000 | Parametric Equivalent |
| EKYB500ELL151MJC5S | Chemi-Con | 488 | 565-EKYB500ELL151MJC5S-ND | €0.88000 | Parametric Equivalent |
| EKZM500ELL151MJC5S | Chemi-Con | 2.215 | 565-EKZM500ELL151MJC5S-ND | €0.79000 | Parametric Equivalent |
| EKZN500ELL151MJC5S | Chemi-Con | 2.000 | 565-EKZN500ELL151MJC5S-ND | €0.94000 | Parametric Equivalent |
| 50ZLH150MEFC10X12.5 | Rubycon | 12.935 | 1189-1758-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13323 | €106.58 |
| Unit Price without VAT: | €0.13323 |
|---|---|
| Unit Price with VAT: | €0.15988 |










