Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKY-350ELL271MH20D | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL271MH20D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL271MH20D |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL271MH20D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Packaging Bulk | Impedance 69 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH270MEFC8X16 | Rubycon | 4.729 | 1189-1748-ND | €0.49000 | Direct |
| EEU-FR1V271L | Panasonic Industry | 3.106 | P14437-ND | €0.71000 | Direct |
| EEU-FR1V271 | Panasonic Industry | 4 | P14438-ND | €0.85000 | Similar |
| EEU-FR1V271B | Panasonic Industry | 2.131 | P15387CT-ND | €0.87000 | Similar |
| EEU-FR1V271LB | Panasonic Industry | 166 | P15388CT-ND | €0.72000 | Similar |






