47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN351ELL470MJ30S

DigiKey Part Number
565-EKXN351ELL470MJ30S-ND
Manufacturer
Manufacturer Product Number
EKXN351ELL470MJ30S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN351ELL470MJ30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.28000€2.28
10€1.51500€15.15
50€1.19520€59.76
100€1.09460€109.46
800€0.88341€706.73
1.600€0.83538€1,336.61
3.200€0.79550€2,545.60
5.600€0.76830€4,302.48
Unit Price without VAT:€2.28000
Unit Price with VAT:€2.73600