
EKXL451ELL560MK35S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL560MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL560MK35S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL560MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.67900 | €16.79 |
| 50 | €1.33140 | €66.57 |
| 100 | €1.22160 | €122.16 |
| 500 | €1.03268 | €516.34 |
| 1.000 | €0.97325 | €973.25 |
| 2.500 | €0.90986 | €2,274.65 |
| 5.000 | €0.87128 | €4,356.40 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

