


EKXJ451ELL121MM45S | |
|---|---|
DigiKey Part Number | 565-3540-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL121MM45S |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL121MM45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.12625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €3.59000 | €35.90 |
| 50 | €2.93540 | €146.77 |
| 250 | €2.50908 | €627.27 |
| 500 | €2.37498 | €1,187.49 |
| 1.000 | €2.26362 | €2,263.62 |
| 2.500 | €2.14495 | €5,362.38 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.21600 |

