
EKXJ421ELL820MLP1S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL820MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL820MLP1S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL820MLP1S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 725 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8125 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 10 | €2.07100 | €20.71 |
| 50 | €1.65620 | €82.81 |
| 250 | €1.38536 | €346.34 |
| 500 | €1.30012 | €650.06 |
| 1.000 | €1.22932 | €1,229.32 |
| 2.500 | €1.15382 | €2,884.55 |
| 5.000 | €1.10786 | €5,539.30 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.68400 |

