
EKXJ401ELL390MJ45S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL390MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL390MJ45S |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL390MJ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 355 mA @ 120 Hz | |
Ripple Current @ High Frequency | 887.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.23200 | €12.32 |
| 50 | €0.96440 | €48.22 |
| 100 | €0.88000 | €88.00 |
| 800 | €0.70259 | €562.07 |
| 1.600 | €0.66224 | €1,059.58 |
| 3.200 | €0.62873 | €2,011.94 |
| 5.600 | €0.60586 | €3,392.82 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

