270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL271MU45S

DigiKey Part Number
565-EKXJ221ELL271MU45S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL271MU45S
Description
CAP ALUM 270UF 20% 220V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.285 A @ 120 Hz
Ripple Current @ High Frequency
2.89125 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.831" (46.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.12000€3.12
10€2.10400€21.04
50€1.68360€84.18
250€1.40920€352.30
500€1.32284€661.42
1.000€1.25110€1,251.10
2.500€1.17460€2,936.50
5.000€1.12804€5,640.20
Manufacturers Standard Package
Unit Price without VAT:€3.12000
Unit Price with VAT:€3.74400