120 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL121MK30S

DigiKey Part Number
565-EKXJ221ELL121MK30S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL121MK30S
Description
CAP ALUM 120UF 20% 220V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL121MK30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
725 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.63125 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
220 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.08800€10.88
50€0.84740€42.37
100€0.77130€77.13
500€0.64048€320.24
1.000€0.59932€599.32
2.500€0.55540€1,388.50
5.000€0.52865€2,643.25
Manufacturers Standard Package
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.00400