
EKMS501VSN101MP45S | |
|---|---|
DigiKey Part Number | 565-EKMS501VSN101MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS501VSN101MP45S |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS501VSN101MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1869 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.11200 | €31.12 |
| 50 | €2.52820 | €126.41 |
| 200 | €2.19155 | €438.31 |
| 600 | €2.00060 | €1,200.36 |
| 1.000 | €1.92924 | €1,929.24 |
| 2.600 | €1.81942 | €4,730.49 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.42400 |

