Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMR251VSN821MQ45S | |
|---|---|
DigiKey Part Number | EKMR251VSN821MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR251VSN821MQ45S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR251VSN821MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.195 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN821MQ45S | Chemi-Con | 0 | ELXS251VSN821MQ45S-ND | €5.85065 | Direct |
| EKMS251VSN821MQ45S | Chemi-Con | 0 | EKMS251VSN821MQ45S-ND | €5.58415 | Parametric Equivalent |
| 250VXH820MEFC25X45 | Rubycon | 0 | 250VXH820MEFC25X45-ND | €9.22185 | Direct |
| LGX2E821MELA45 | Nichicon | 0 | 493-7946-ND | €6.11000 | Direct |
| 250MXG820MEFCSN25X45 | Rubycon | 0 | 1189-3830-ND | €6.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.55080 | €1,110.16 |
| Unit Price without VAT: | €5.55080 |
|---|---|
| Unit Price with VAT: | €6.66096 |











