
EKMQ161ELL101MK25S | |
|---|---|
DigiKey Part Number | 565-EKMQ161ELL101MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ161ELL101MK25S |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ161ELL101MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ221ELL101MK25S | Chemi-Con | 318 | 565-EKXJ221ELL101MK25S-ND | €1.51000 | Upgrade |
| UCY2D101MHD | Nichicon | 382 | 493-14948-ND | €1.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.36000 | €13.60 |
| 50 | €1.06840 | €53.42 |
| 100 | €0.97660 | €97.66 |
| 500 | €0.81858 | €409.29 |
| 1.000 | €0.76882 | €768.82 |
| 2.500 | €0.71575 | €1,789.38 |
| 5.000 | €0.68344 | €3,417.20 |
| 10.000 | €0.65663 | €6,566.30 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

