
EKMQ101ETD221MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ101ETD221MK20SCT-ND - Cut Tape (CT) 565-EKMQ101ETD221MK20STB-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101ETD221MK20S |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Bulk | Ripple Current @ High Frequency 585 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.24300 | €12.43 |
| 50 | €0.97340 | €48.67 |
| 100 | €0.88830 | €88.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74176 | €370.88 |
| 1.000 | €0.69565 | €695.65 |
| 1.500 | €0.67239 | €1,008.59 |
| 2.500 | €0.64646 | €1,616.15 |
| 3.500 | €0.63122 | €2,209.27 |
| 5.000 | €0.61650 | €3,082.50 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |

