
EKMH500VSN472MR30S | |
|---|---|
DigiKey Part Number | 565-EKMH500VSN472MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN472MR30S |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH500VSN472MR30S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.36000 | €6.36 |
| 10 | €4.46300 | €44.63 |
| 50 | €3.68120 | €184.06 |
| 200 | €3.23050 | €646.10 |
| 600 | €2.97493 | €1,784.96 |
| 1.000 | €2.87946 | €2,879.46 |
| 2.600 | €2.73254 | €7,104.60 |
| Unit Price without VAT: | €6.36000 |
|---|---|
| Unit Price with VAT: | €7.63200 |

