
EKMH500VSN103MA40S | |
|---|---|
DigiKey Part Number | 565-EKMH500VSN103MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN103MA40S |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH500VSN103MA40S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3524 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H103MELC40 | Nichicon | 436 | 493-8667-ND | €6.59000 | Upgrade |
| 381LX103M050A042 | Cornell Dubilier Knowles | 6.300 | 338-2291-ND | €12.06000 | Parametric Equivalent |
| 63MXG10000MEFCSN35X40 | Rubycon | 825 | 1189-2901-ND | €7.39000 | Parametric Equivalent |
| B41252B6109M000 | TDK | 180 | 495-76880-ND | €6.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.19000 | €9.19 |
| 10 | €6.59000 | €65.90 |
| 50 | €5.51920 | €275.96 |
| 200 | €4.90270 | €980.54 |
| 600 | €4.55325 | €2,731.95 |
| 1.000 | €4.42274 | €4,422.74 |
| Unit Price without VAT: | €9.19000 |
|---|---|
| Unit Price with VAT: | €11.02800 |

