Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH451VNN471MA50M | |
|---|---|
DigiKey Part Number | EKMH451VNN471MA50M-ND |
Manufacturer | |
Manufacturer Product Number | EKMH451VNN471MA50M |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.4596 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR451VSN471MA35S | Chemi-Con | 61 | 565-3458-ND | €15.70000 | Direct |
| EKMR451VSN471MQ60S | Chemi-Con | 0 | 565-EKMR451VSN471MQ60S-ND | €9.88000 | Direct |
| EKMS451VSN471MA40S | Chemi-Con | 697 | 565-3475-ND | €18.24000 | Direct |
| EKMW451VSN471MA35S | Chemi-Con | 400 | 565-EKMW451VSN471MA35S-ND | €16.35000 | Direct |
| ELXS451VSN471MA40S | Chemi-Con | 2.200 | 565-ELXS451VSN471MA40S-ND | €15.98000 | Direct |







