Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

EKMH201VSN102MR45S | |
|---|---|
DigiKey Part Number | EKMH201VSN102MR45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VSN102MR45S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN102MR35S | Chemi-Con | 17 | 565-4973-ND | €9.20000 | Direct |
| EKMQ201VSN102MR30S | Chemi-Con | 218 | 565-2958-ND | €9.10000 | Direct |
| EKMS201VSN102MR30S | Chemi-Con | 0 | EKMS201VSN102MR30S-ND | €4.99240 | Direct |
| ELXM201VSN102MR45S | Chemi-Con | 0 | ELXM201VSN102MR45S-ND | €3.33345 | Direct |
| ELXS201VSN102MR30S | Chemi-Con | 991 | 565-3585-ND | €9.76000 | Direct |











