EKMH201VNN471MQ30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 4
Unit Price: €5.97000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: €1.89000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €4.42205
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.40180
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €1.94935
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.05955
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €1.84400
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.21585
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €1.82910
Datasheet

Direct


Rubycon
In Stock: 151
Unit Price: €4.26000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €1.85345
Datasheet

Direct


Rubycon
In Stock: 30
Unit Price: €4.66000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.668
Unit Price: €4.64000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €2.63440
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH201VNN471MQ30T

DigiKey Part Number
EKMH201VNN471MQ30T-ND
Manufacturer
Manufacturer Product Number
EKMH201VNN471MQ30T
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Ripple Current @ High Frequency
2.115 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable