EKMH101VSN152MP45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.15343
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.18603
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.29452
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.30536
Datasheet
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH101VSN152MP45T

DigiKey Part Number
565-2925-ND
Manufacturer
Manufacturer Product Number
EKMH101VSN152MP45T
Description
CAP ALUM 1500UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.94 A @ 120 Hz
Ripple Current @ High Frequency
2.328 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable