Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

EKMG451ELL4R7MJ20S | |
|---|---|
DigiKey Part Number | 565-1420-ND |
Manufacturer | |
Manufacturer Product Number | EKMG451ELL4R7MJ20S |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG451ELL4R7MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LLE4R7MEFC10X16 | Rubycon | 1.110 | 1189-2300-ND | €0.92000 | Direct |
| UVZ2W4R7MPD | Nichicon | 764 | 493-1457-ND | €0.82000 | Direct |
| 450BXC4.7MEFC10X20 | Rubycon | 0 | 450BXC4.7MEFC10X20-ND | €0.23846 | Upgrade |
| 450BXC4R7M10X20 | Rubycon | 0 | 450BXC4R7M10X20-ND | €0.28076 | Upgrade |
| 450LLE4.7MEFC10X20 | Rubycon | 0 | 450LLE4.7MEFC10X20-ND | €0.29362 | Upgrade |











