Similar
Parametric Equivalent
Parametric Equivalent

EKMG251ELL221MM40S | |
|---|---|
DigiKey Part Number | 565-1398-ND |
Manufacturer | |
Manufacturer Product Number | EKMG251ELL221MM40S |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG251ELL221MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 877.5 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E221MHD | Nichicon | 159 | 493-5461-ND | €3.65000 | Similar |
| 250PX220MEFC18X35.5 | Rubycon | 0 | 250PX220MEFC18X35.5-ND | €1.46300 | Parametric Equivalent |
| UVY2E221MHD | Nichicon | 115 | 493-7355-ND | €2.98000 | Parametric Equivalent |




