EKMG161ELL100MJC5S is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 3.917
Unit Price: €0.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 12
Unit Price: €1.08000
Datasheet

Upgrade


Rubycon
In Stock: 761
Unit Price: €0.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.71000
Datasheet

Upgrade


Rubycon
In Stock: 1.110
Unit Price: €0.49000
Datasheet

Upgrade


Rubycon
In Stock: 6.526
Unit Price: €0.65000
Datasheet

Upgrade


TDK
In Stock: 26.081
Unit Price: €0.54000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.23000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.21248
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.49141
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 254
Unit Price: €1.52000
Datasheet

Upgrade


Nichicon
In Stock: 545
Unit Price: €0.54000
Datasheet

Upgrade


Nichicon
In Stock: 224
Unit Price: €1.04000
Datasheet

Upgrade


Nichicon
In Stock: 9.459
Unit Price: €0.70000
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG161ELL100MJC5S

DigiKey Part Number
565-1375-ND
Manufacturer
Manufacturer Product Number
EKMG161ELL100MJC5S
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG161ELL100MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
67 mA @ 120 Hz
Ripple Current @ High Frequency
120.6 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes