Similar

EKMA160ELL101MF07D | |
|---|---|
DigiKey Part Number | 565-EKMA160ELL101MF07D-ND |
Manufacturer | |
Manufacturer Product Number | EKMA160ELL101MF07D |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 97 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0608101M016B | KYOCERA AVX | 957 | 478-RPA0608101M016B-ND | €0.61000 | Similar |


