
EKHF451ELL820ML25S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL820ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL820ML25S |
Description | CAP ALUM 82UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL820ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.089 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.41000 | €3.41 |
| 10 | €2.31300 | €23.13 |
| 50 | €1.85780 | €92.89 |
| 250 | €1.56084 | €390.21 |
| 500 | €1.46740 | €733.70 |
| 1.000 | €1.38981 | €1,389.81 |
| 2.500 | €1.30708 | €3,267.70 |
| 5.000 | €1.25671 | €6,283.55 |
| Unit Price without VAT: | €3.41000 |
|---|---|
| Unit Price with VAT: | €4.09200 |

