MFR Recommended
Upgrade
Upgrade
Upgrade

Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPA500ELL102MK35S | Chemi-Con | 460 | 565-EGPA500ELL102MK35S-ND | €2.16000 | MFR Recommended |
| B41896C5108M000 | TDK | 0 | B41896C5108M000-ND | €0.53509 | Upgrade |
| MAL214650102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4489PHBK-ND | €3.03000 | Upgrade |
| MAL214660102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214660102E3-ND | €1.24652 | Upgrade |





