EGXE161ELL680MK25S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: €1.12302
Datasheet
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE161ELL680MK25S

DigiKey Part Number
EGXE161ELL680MK25S-ND
Manufacturer
Manufacturer Product Number
EGXE161ELL680MK25S
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
367.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXF251ELL680MK30SChemi-Con0565-4573-ND€1.12302MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes