
E91D401VND122MA80U | |
|---|---|
DigiKey Part Number | 565-E91D401VND122MA80U-ND |
Manufacturer | |
Manufacturer Product Number | E91D401VND122MA80U |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 73mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.578 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.248" (82.50mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.27000 | €25.27 |
| 10 | €19.23200 | €192.32 |
| 50 | €16.75000 | €837.50 |
| 100 | €15.97000 | €1,597.00 |
| 500 | €14.85110 | €7,425.55 |
| Unit Price without VAT: | €25.27000 |
|---|---|
| Unit Price with VAT: | €30.32400 |

