4800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26.6mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E74D350LPN482MA41M

DigiKey Part Number
565-3681-ND
Manufacturer
Manufacturer Product Number
E74D350LPN482MA41M
Description
CAP ALUM 4800UF 20% 35V SCREW CH
Customer Reference
Detailed Description
4800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26.6mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
E74D350LPN482MA41M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
26.6mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.37 A @ 120 Hz
Ripple Current @ High Frequency
9.3 A @ 100 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
1.625" (41.28mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.