E37F451CPN392ME92U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €75.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €49.34933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €49.34933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €49.34933
Datasheet
Image for E37F451CPN392ME92U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F451CPN392ME92U

DigiKey Part Number
565-E37F451CPN392ME92U-ND
Manufacturer
Manufacturer Product Number
E37F451CPN392ME92U
Description
CAP ALUM 3900UF 20% 450V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
18.612 A @ 10 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.661" (93.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2W392MSEHNichicon0493-8799-ND€75.64000Parametric Equivalent
LNC2W392MSEHBBNichicon0LNC2W392MSEHBB-ND€49.34933Parametric Equivalent
LNC2W392MSEHBNNichicon0LNC2W392MSEHBN-ND€49.34933Parametric Equivalent
LNC2W392MTEHNichicon0LNC2W392MTEH-ND€49.34933Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€48.76000€48.76
16€37.07688€593.23
64€33.78719€2,162.38
112€32.76973€3,670.21
Manufacturers Standard Package
Unit Price without VAT:€48.76000
Unit Price with VAT:€58.51200