Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F451CPN332MDB7U | |
|---|---|
DigiKey Part Number | 565-E37F451CPN332MDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E37F451CPN332MDB7U |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 17.061 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.47000 | €45.47 |
| 20 | €33.84000 | €676.80 |
| 60 | €31.43133 | €1,885.88 |
| 100 | €30.53160 | €3,053.16 |
| Unit Price without VAT: | €45.47000 |
|---|---|
| Unit Price with VAT: | €54.56400 |



