
APXJ250ARA820MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ250ARA820MF80GTR-ND - Tape & Reel (TR) 565-APXJ250ARA820MF80GCT-ND - Cut Tape (CT) 565-APXJ250ARA820MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ250ARA820MF80G |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ250ARA820MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 152 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.04 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.69200 | €6.92 |
| 50 | €0.52940 | €26.47 |
| 100 | €0.47810 | €47.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.36546 | €328.91 |
| 1.800 | €0.34161 | €614.90 |
| 2.700 | €0.32956 | €889.81 |
| 4.500 | €0.31615 | €1,422.67 |
| 6.300 | €0.30826 | €1,942.04 |
| 9.000 | €0.30064 | €2,705.76 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

