270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE6R3ARA271MF80G

DigiKey Part Number
565-APXE6R3ARA271MF80GTR-ND - Tape & Reel (TR)
565-APXE6R3ARA271MF80GCT-ND - Cut Tape (CT)
565-APXE6R3ARA271MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE6R3ARA271MF80G
Description
CAP ALUM POLY 270UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C
EDA/CAD Models
APXE6R3ARA271MF80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Decoupling
Ripple Current @ Low Frequency
3.47 A @ 120 Hz
Ripple Current @ High Frequency
3.47 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.34300€3.43
50€0.25540€12.77
100€0.22760€22.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.16686€150.17
1.800€0.15395€277.11
2.700€0.14743€398.06
4.500€0.14017€630.76
6.300€0.13590€856.17
9.000€0.13177€1,185.93
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000