
APXE2R5ARA181ME61G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA181ME61GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA181ME61GCT-ND - Cut Tape (CT) 565-APXE2R5ARA181ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA181ME61G |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA181ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.67 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 180 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 21mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.29200 | €12.92 |
| 50 | €1.01320 | €50.66 |
| 100 | €0.92530 | €92.53 |
| 500 | €0.77392 | €386.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.72627 | €726.27 |
| 2.000 | €0.68670 | €1,373.40 |
| 3.000 | €0.66674 | €2,000.22 |
| 5.000 | €0.64449 | €3,222.45 |
| 7.000 | €0.63142 | €4,419.94 |
| 10.000 | €0.61880 | €6,188.00 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.35200 |

