APXE2R5ARA102MH80G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 675
Unit Price: €2.79000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.39832
Datasheet

Similar


Chemi-Con
In Stock: 7
Unit Price: €0.86000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €1.61000
Datasheet

Similar


Nichicon
In Stock: 2.423
Unit Price: €1.14000
Datasheet
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE2R5ARA102MH80G

DigiKey Part Number
565-3172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXE2R5ARA102MH80G
Description
CAP ALUM POLY 1000UF 20% 2.5V
Customer Reference
Detailed Description
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.26 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes