
L-48CS | |
|---|---|
DigiKey Part Number | 2343-L-48CS-ND |
Manufacturer | |
Manufacturer Product Number | L-48CS |
Description | COMP SPRING STEEL 0.500" 0.880" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.500" (13.97mm) 0.880" (22.35mm) 159.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | L-48CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.080" (2.03mm) | |
Diameter - Outside | 0.500" (13.97mm) | |
Diameter - Inside | 0.340" (8.64mm) | |
Free Length | 0.880" (22.35mm) | |
Rate | 159.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |

