
GG-40CS | |
|---|---|
DigiKey Part Number | 2343-GG-40CS-ND |
Manufacturer | |
Manufacturer Product Number | GG-40CS |
Description | COMPRESSION STEEL 0.172" 0.500" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.172" (4.37mm) 0.500" (12.70mm) 3.1 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | GG-40CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Outside | 0.172" (4.37mm) | |
Diameter - Inside | 0.140" (3.56mm) | |
Free Length | 0.500" (12.70mm) | |
Rate | 3.1 lbs/in | |
End Style | Closed | |
Finish | None |

