Spring Steel 0.220" (5.59mm) 0.032" (0.81mm) 5.7 lbs 16.0 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3-5CS

DigiKey Part Number
2343-B3-5CS-ND
Manufacturer
Manufacturer Product Number
B3-5CS
Description
EXT O= .219,L= .69,W= .032
Customer Reference
Detailed Description
Spring Steel 0.220" (5.59mm) 0.032" (0.81mm) 5.7 lbs 16.0 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
B3-5CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.032" (0.81mm)
Material
Spring Steel
Diameter - Outside
0.220" (5.59mm)
Rate
16.0 lbs/in
Load
5.7 lbs
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.129
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.