
70296CS | |
|---|---|
DigiKey Part Number | 2343-70296CS-ND |
Manufacturer | |
Manufacturer Product Number | 70296CS |
Description | COMP MUSIC WIRE 0.180" 1.130" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.180" (4.57mm) 1.130" (28.70mm) 1.9 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 70296CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Outside | 0.180" (4.57mm) | |
Diameter - Inside | 0.148" (3.76mm) | |
Free Length | 1.130" (28.70mm) | |
Rate | 1.9 lbs/in | |
End Style | Closed & Ground | |
Finish | None |

