Music Wire 0.130" (3.30mm) 0.022" (0.56mm) 4.7 lbs 9.8 lbs/in None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5310CS

DigiKey Part Number
2343-5310CS-ND
Manufacturer
Manufacturer Product Number
5310CS
Description
EXT O= .125,L= .88,W= .022
Customer Reference
Detailed Description
Music Wire 0.130" (3.30mm) 0.022" (0.56mm) 4.7 lbs 9.8 lbs/in None
Datasheet
 Datasheet
EDA/CAD Models
5310CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.022" (0.56mm)
Material
Music Wire
Diameter - Outside
0.130" (3.30mm)
Rate
9.8 lbs/in
Load
4.7 lbs
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.834
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.