
5304CS | |
|---|---|
DigiKey Part Number | 2343-5304CS-ND |
Manufacturer | |
Manufacturer Product Number | 5304CS |
Description | EXT O= .188,L= 1.00,W= .022 |
Customer Reference | |
Detailed Description | Music Wire 0.190" (4.83mm) 0.022" (0.56mm) 3.0 lbs 2.3 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 5304CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.022" (0.56mm) | |
Material | Music Wire | |
Diameter - Outside | 0.190" (4.83mm) | |
Rate | 2.3 lbs/in | |
Load | 3.0 lbs | |
Finish | Zinc |

