Music Wire 0.250" (6.35mm) 0.025" (0.64mm) 3.1 lbs 1.7 lbs/in Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

452CS

DigiKey Part Number
2343-452CS-ND
Manufacturer
Manufacturer Product Number
452CS
Description
EXT O= .250,L= 1.03,W= .025
Customer Reference
Detailed Description
Music Wire 0.250" (6.35mm) 0.025" (0.64mm) 3.1 lbs 1.7 lbs/in Zinc
Datasheet
 Datasheet
EDA/CAD Models
452CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Wire Diameter
0.025" (0.64mm)
Material
Music Wire
Diameter - Outside
0.250" (6.35mm)
Rate
1.7 lbs/in
Load
3.1 lbs
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.