
3605CS | |
|---|---|
DigiKey Part Number | 2343-3605CS-ND |
Manufacturer | |
Manufacturer Product Number | 3605CS |
Description | COMP MUSIC WIRE 0.375" 2.000" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.375" (9.53mm) 2.000" (50.80mm) 11.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3605CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.045" (1.14mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Diameter - Inside | 0.285" (7.24mm) | |
Free Length | 2.000" (50.80mm) | |
Rate | 11.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |

