
11247CS | |
|---|---|
DigiKey Part Number | 2343-11247CS-ND |
Manufacturer | |
Manufacturer Product Number | 11247CS |
Description | COMP MUSIC WIRE 2.000" 2.410" |
Customer Reference | |
Detailed Description | Compression Music Wire 2.000" (50.80mm) 2.410" (61.21mm) 4.6 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 11247CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.082" (2.08mm) | |
Diameter - Outside | 2.000" (50.80mm) | |
Diameter - Inside | 1.826" (46.63mm) | |
Free Length | 2.410" (61.21mm) | |
Rate | 4.6 lbs/in | |
End Style | Closed & Ground | |
Finish | None |

