
SE9400 | |
|---|---|
DigiKey Part Number | SE9400-ND |
Manufacturer | |
Manufacturer Product Number | SE9400 |
Description | TRANS PNP DARL 60V 10A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 10 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 7.5A, 3V |
Packaging Bulk | Power - Max 70 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 150mA, 7.5A |

