Bipolar (BJT) Transistor NPN 40 V 1 A 90MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5825 PBFREE

DigiKey Part Number
1514-PN5825PBFREE-ND
Manufacturer
Manufacturer Product Number
PN5825 PBFREE
Description
TH TRANSISTOR-SMALL SIGNAL (<=1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 90MHz Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2mA, 5V
Frequency - Transition
90MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.000€0.12863€643.15
Unit Price without VAT:€0.12863
Unit Price with VAT:€0.15436