22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16CA TR13 PBFREE

DigiKey Part Number
1514-P6SMB16CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB16CA TR13 PBFREE
Description
600W 13.6V SMD TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.13986€839.16
Unit Price without VAT:€0.13986
Unit Price with VAT:€0.16783