
P6SMB10A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB10ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB10A TR13 PBFREE |
Description | 600W 8.55V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMB |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.13676 | €820.56 |
| Unit Price without VAT: | €0.13676 |
|---|---|
| Unit Price with VAT: | €0.16411 |

