MPS5306 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.19109
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.21894
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.20732

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.20643

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.19109
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 25 V 300 mA 60MHz 400 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS5306 TRE TIN/LEAD

DigiKey Part Number
1514-MPS5306TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS5306 TRE TIN/LEAD
Description
300MA 25V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 25 V 300 mA 60MHz 400 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
7000 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
400 mW
Part Status
Active
Frequency - Transition
60MHz
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.4V @ 200µA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPS5306 APM PBFREECentral Semiconductor Corp01514-MPS5306APMPBFREETB-ND€0.19109Parametric Equivalent
MPS5306 APM TIN/LEADCentral Semiconductor Corp01514-MPS5306APMTIN/LEADTB-ND€0.21894Parametric Equivalent
MPS5306 PBFREECentral Semiconductor Corp01514-MPS5306PBFREE-ND€0.20732Parametric Equivalent
MPS5306 TIN/LEADCentral Semiconductor Corp01514-MPS5306TIN/LEAD-ND€0.20643Parametric Equivalent
MPS5306 TRE PBFREECentral Semiconductor Corp01514-MPS5306TREPBFREETR-ND€0.19109Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.21894€875.76
Unit Price without VAT:€0.21894
Unit Price with VAT:€0.26273