Mosfet Array 30V 5.8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWDM305ND TR13 PBFREE

DigiKey Part Number
1514-CWDM305NDTR13PBFREETR-ND - Tape & Reel (TR)
1514-CWDM305NDTR13PBFREECT-ND - Cut Tape (CT)
1514-CWDM305NDTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWDM305ND TR13 PBFREE
Description
MOSFET 2N-CH 30V 5.8A 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.8A
Rds On (Max) @ Id, Vgs
30mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
560pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.62300€6.23
100€0.40800€40.80
500€0.31562€157.81
1.000€0.28586€285.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.23821€595.52
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800